AmphenolPT01A-10-2PW(SR)Connettore circolare
Conn Circular PIN 2 POS Solder ST Cable Mount 2 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| RCP | |
| Cable Mount | |
| Straight | |
| W | |
| 1 | |
| 2 | |
| 2 | |
| PIN | |
| Solder | |
| 10-2 | |
| No | |
| Copper Alloy | |
| Gold | |
| Cadmium | |
| 600VAC | |
| -55 | |
| 125 | |
| 5000 | |
| Threaded | |
| 26.97 | |
| 39.44 | |
| 23.82 | |
| 23.82 |
Create a connection with your cylindrical cable housing using this miniature cylindrical PT01A-10-2PW(SR) connector from Amphenol. Its shell size is 10-2. It has a receptacle type gender. It has a straight body orientation. This RCP connector's 2 contacts that are made out of copper alloy and plated with gold. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C. This product is 39.44 mm long, 23.82 mm tall and 23.82 mm deep with a diameter of 26.97 mm.
Sistemi di droni più intelligenti: dal progetto al decollo
Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.

