AmphenolPT00E-8-3PW(SR)Connettore circolare
Conn Circular PIN 3 POS Solder ST Flange Mount 3 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Circular | |
| RCP | |
| Flange Mount | |
| Straight | |
| W | |
| 1 | |
| 3 | |
| 3 | |
| PIN | |
| Solder | |
| 8-3 | |
| No | |
| Gold | |
| Cadmium Over Nickel | |
| Olive Drab | |
| 7.5/Contact | |
| 600VAC | |
| -55 | |
| 125 | |
| 5000 | |
| 2 | |
| Bayonet Lock | |
| 20.6 | |
| 20.6 |
Need a solid cylindrical cable housing connection? Then this miniature cylindrical PT00E-8-3PW(SR) connector from Amphenol is right for you. It has a receptacle type gender. This RCP connector's 3 contacts that are made out of copper alloy and plated with gold. Its shell size is 8-3. It has a straight body orientation. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. This product is 48.81 mm long, 20.62 mm tall and 20.62 mm deep.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

