AmphenolPT00E-12-4SConnettore circolare
Conn Circular SKT 4 POS Solder ST Wall Mount 4 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 4 | |
| 4 | |
| SKT | |
| Solder | |
| 12-4 | |
| No | |
| Copper Alloy | |
| Gold | |
| Olive Drab Cadmium | |
| 600VAC | |
| -55 | |
| 125 | |
| 5000 | |
| Bayonet Lock | |
| 32.15 | |
| 26.18 | |
| 26.18 |
This input/output miniature cylindrical PT00E-12-4S connector from Amphenol is perfect for making a solid connection between your cylindrical cable housing. Its shell size is 12-4. It has a receptacle type gender. This socket type connector's 4 contacts that are made out of copper alloy and plated with gold. It has a straight body orientation. This product is 32.15 mm long, 26.18 mm tall and 26.18 mm deep. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

