AmphenolPT00CE-14-18S(SR)-LCConnettore circolare
Conn Circular SKT 18 POS Crimp ST Wall Mount 18 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 18 | |
| 18 | |
| SKT | |
| Crimp | |
| 14-18 | |
| 20-24 | |
| Yes | |
| Copper Alloy | |
| Gold | |
| Aluminum | |
| Cadmium | |
| Olive Drab | |
| 600VAC | |
| -55 | |
| 125 | |
| 5000 | |
| Bayonet Lock | |
| 51.58 | |
| 28.57 | |
| 28.57 |
The miniature cylindrical PT00CE-14-18S(SR)-LC connector from Amphenol is the best way to connect any inputs you need for your application. Its shell size is 14-18. It has a receptacle type gender. It has a straight body orientation. This socket type connector's 18 contacts that are made out of copper alloy and plated with gold. It uses the crimp termination method. This circular connector has an operating temperature of -55 to 125 °C. This product is 51.58 mm long, 28.57 mm tall and 28.57 mm deep.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

