AmphenolPT00A-8-3SX(SR)Connettore circolare
Conn Circular SKT 3 POS Solder ST Flange Mount 3 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Circular | |
| RCP | |
| Flange Mount | |
| Straight | |
| X | |
| 1 | |
| 3 | |
| 3 | |
| SKT | |
| Solder | |
| 8-3 | |
| No | |
| Gold | |
| Cadmium Over Nickel | |
| Olive Drab | |
| 7.5/Contact | |
| 600VAC | |
| -55 | |
| 125 | |
| 5000 | |
| 2 | |
| Bayonet Lock | |
| 20.6 | |
| 20.6 |
Need a solid cylindrical cable housing connection? Then this miniature cylindrical PT00A-8-3SX(SR) connector from Amphenol is right for you. This socket type connector's 3 contacts that are made out of copper alloy and plated with gold. It has a receptacle type gender. Its shell size is 8-3. It has a straight body orientation. It uses the solder termination method. This product is 48.81 mm long, 20.62 mm tall and 20.62 mm deep. This circular connector has an operating temperature of -55 to 125 °C.
Sistemi di droni più intelligenti: dal progetto al decollo
Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.

