| RoHS (Unione Europea) | Compliant |
| ECCN (Stati Uniti) | EAR99 |
| Stato del componente | Active |
| Codice HTS | EA |
| Automotive | Yes |
| PPAP | Unknown |
| Type | Square Body |
| Acting | Fast |
| Application | Battery Protection Application|DC Systems|Electric Vehicle Charging Stations |
| Fuse Size (mm) | 50.2 X 73.5 X 108.4 |
| Current Rating (A) | 1600 |
| Maximum Voltage Rating (V) | 600 |
| Maximum AC Voltage Rating (V) | 600 |
| Maximum DC Voltage Rating (V) | 500 |
| Maximum Power Dissipation (W) | 208(Typ) |
| Typical Melting I2t (A²S) | 779948 |
| Termination Style | Flat |
| Number of Terminals | 2 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Box |
| Product Depth (mm) | 73.5 |
| Product Length (mm) | 50.2 |
| Product Height (mm) | 108.4 |
| Fuse Material | Ceramic |
| Mounting | Bolt Down |