| RoHS (Unione Europea) | Not Compliant |
| ECCN (Stati Uniti) | EAR99 |
| Stato del componente | Active |
| Codice HTS | 8536.30.80.00 |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | No |
| PPAP | No |
| Input Type | DC |
| Minimum Input Voltage (V) | 3.8 |
| Maximum Input Voltage (V) | 32 |
| Maximum Input Current (mA) | 16 |
| Maximum Output Voltage (V) | 250(RMS) |
| Maximum Output Current (A) | 10 |
| Output Type | DC |
| I/O Isolation Voltage (V) | 1500(RMS) |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 105 |
| Mounting | Screw |
| Package Height | 22.9(Max) |
| Package Width | 25.4 |
| Package Length | 50.8(Max) |
| PCB changed | 4 |
| Pin Count | 4 |