| RoHS (Unione Europea) | Compliant with Exemption |
| ECCN (Stati Uniti) | EAR99 |
| Stato del componente | Active |
| Codice HTS | 9026.20.40.00 |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | No |
| PPAP | No |
| Device Pressure Type | Gage |
| Operating Pressure Range | 0MPa to 1MPa |
| Maximum Overload Pressure | 2MPa |
| Equivalent Overload Pressure Range (psi) | 100 to 500 |
| Accuracy (%) | ±0.2 |
| Response Time (ms) | 1(Max) |
| Output Voltage Range (V) | 0.1 |
| Typical Operating Supply Voltage (V) | 10 |
| Maximum Operating Supply Voltage (V) | 15 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Port Size | O-Ring Seal |
| Electrical Termination | Wire |
| Media | Gas|Liquid |
| Packaging | Box |
| Diameter | 19 mm |
| Package Length | 14 mm |
| PCB changed | 4 |
| Pin Count | 4 |