VishayPR02000203609JR500Foro singolo fissato al resistore
Res Metal Film 36 Ohm 5% 2W ±250ppm/°C Conformal Coated AXL Automotive AEC-Q200 T/R
| Compliant | |
| EAR99 | |
| Active | |
| PR02000203609JR500 | |
| Automotive | Yes |
| PPAP | Unknown |
| 36 | |
| 5% | |
| 500 | |
| 2 | |
| Metal Film | |
| -55 | |
| 200 | |
| ±250 | |
| 70 to 200 | |
| Yes | |
| No | |
| Conformal Coated | |
| Axial | |
| 2 | |
| Not Formed | |
| Tape and Reel | |
| Cylindrical | |
| 3.9 | |
| 12 | |
| 0.504 | |
| 0.78 | |
| Through Hole |
If you are designing a basic printed circuit that requires some resistance between components, the PR02000203609JR500 fixed single through-hole resistor from Vishay can offer you a solution. This product has a resistance value of 36 Ohm. This dependable part has a power rating of 2 W. Its temperature coefficient is ±250 ppm/°C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This device utilizes metal film technology. This product is 12 mm long. The PR02000203609JR500 part has an axial termination style. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 5%.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

