VishayPR02000202000JR500Foro singolo fissato al resistore

Res Metal Film 200 Ohm 5% 2W ±250ppm/°C Conformal Coated AXL Automotive AEC-Q200 T/R

If you are in the market for a cost-effective alternative to surface-mount components, the PR02000202000JR500 fixed single through-hole resistor from Vishay could be of use in your design. This product has a resistance value of 200 Ohm. This dependable part has a power rating of 2 W. Its temperature coefficient is ±250 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. The PR02000202000JR500 part has an axial termination style. This device utilizes metal film technology. This part has an operating temperature of -55 to 155 °C. This product is 12 mm long. It has a tolerance of 5%.

No Stock Available

Quantity Increments of 5000 Minimum 5000
  • Manufacturer Lead Time:
    10 settimane
    • Price: $0.0772
    1. 5000+$0.0772
    2. 10000+$0.0673

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.