VishayPR01000105102JR500Foro singolo fissato al resistore

Res Metal Film 51K Ohm 5% 1W ±250ppm/°C Conformal Coated AXL Automotive AEC-Q200 T/R

If you are looking for a cost-effective, easy to solder resistor, the PR01000105102JR500 fixed single through-hole resistor from Vishay is the component for you. This product has a resistance value of 51K Ohm. This durable part has a power rating of 1 W. Its temperature coefficient is ±250 ppm/°C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This device utilizes metal film technology. The PR01000105102JR500 part has an axial termination style. It has a tolerance of 5%. This product is 8 mm long. This part has an operating temperature of -55 to 155 °C.

Import TariffMay apply to this part

2.837 pezzi: disponibili per la spedizione 2 domani

    Total$0.04Price for 1

    • disponibili per la spedizione 2 domani

      Ships from:
      Stati Uniti d'America
      Date Code:
      2022+
      Manufacturer Lead Time:
      0 settimane
      Country Of origin:
      India
      • In Stock: 2.837 pezzi
      • Price: $0.0360

    Progetta dispositivi medici guidati dall'IA

    White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.