VishayPR01000104700JA100Foro singolo fissato al resistore
Res Metal Film 470 Ohm 5% 1W ±250ppm/°C Conformal Coated AXL Ammo Automotive
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| 470 | |
| 5% | |
| 350 | |
| 1 | |
| Metal Film | |
| -55 | |
| 200 | |
| ±250 | |
| 70 to 200 | |
| Yes | |
| Yes | |
| Conformal Coated | |
| Axial | |
| 2 | |
| Not Formed | |
| Ammo | |
| Cylindrical | |
| 2.5 | |
| 6.5 | |
| 0.212 | |
| 0.58 | |
| Through Hole |
If your printed circuit design utilizes more traditional mounting methods for components, look no further than the PR01000104700JA100 fixed single through-hole resistor, developed by Vishay. This product has a resistance value of 470 Ohm. This durable part has a power rating of 1 W. Its temperature coefficient is ±250 ppm/°C. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 5%. This device is made with metal film technology. The PR01000104700JA100 part has an axial termination style. This product is 8 mm long.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

