| RoHS (Unione Europea) | Compliant |
| ECCN (Stati Uniti) | EAR99 |
| Stato del componente | Active |
| Codice HTS | 8504.50.80.00 |
| Automotive | Yes |
| PPAP | Yes |
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance (H) | 2.2u |
| Inductance Decrease Percentage @ Isat (%) | 30 |
| Tolerance | 10% |
| Inductance Test Frequency (Hz) | 100K |
| Maximum DC Current (A) | 30(Typ) |
| Maximum Saturation Current (A) | >100(Typ) |
| Maximum DC Resistance (Ohm) | 0.0019 |
| Minimum Self Resonant Frequency (Hz) | 40M(Typ) |
| Number of Terminals | 3 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 155 |
| Packaging | Tray |
| Maximum Product Length (mm) | 27.9 |
| Mounting | Surface Mount |
| Maximum Product Depth (mm) | 27.94 |
| Maximum Product Height (mm) | 16 |