KEMET CorporationPME271Y510MR19T0Film del condensatore
Cap Film Suppression Y2 0.01uF 1000VDC/250VAC Paper 20%( 18.5 X 5.2 X 10.5mm) Radial Plastic Rectangular Can 15.2mm 100°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.10 | |
| Automotive | No |
| PPAP | No |
| EMI Suppression | |
| 0.01uF | |
| 20% | |
| 1000VDC|250VAC | |
| Paper | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 15.2 | |
| Y2 | |
| 18.5 X 5.2 X 10.5 | |
| Straight | |
| -40 | |
| 100 | |
| Tape and Reel | |
| 18.5(Max) | |
| 5.2(Max) | |
| 10.5(Max) | |
| 1.7 | |
| 0.8 |
This emi suppression PME271Y510MR19T0 film capacitor from Kemet is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 1000 VDC|250VAC. This part has a maximum operating temperature of 100 °C. The PME271Y510MR19T0 part has a radial termination style. This part has a lead diameter of 0.8 mm and a pitch of 15.2 mm. This product is 18.5(Max) mm long, 10.5(Max) mm tall and 5.2(Max) mm deep. Its capacitance value is 0.01uF. It has a tolerance of 20%.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

