NexperiaPMBT5551-QRGP BJT
Trans GP BJT NPN 160V 0.3A 250mW 3-Pin SOT-23 T/R Automotive AEC-Q101
| Compliant | |
| EAR99 | |
| Active | |
| 8541.21.00.95 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| NPN | |
| Bipolar Small Signal | |
| Single | |
| 1 | |
| 180 | |
| 160 | |
| 6 | |
| 150 | |
| 1@1mA@10mA|1@5mA@50mA | |
| 0.15@1mA@10mA|0.2@5mA@50mA | |
| 0.3 | |
| 80@1mA@5V|80@10mA@5V|30@50mA@5V | |
| 250 | |
| -65 | |
| 150 | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 1(Max) |
| Package Width | 1.4(Max) |
| Package Length | 3(Max) |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 3 | |
| Lead Shape | Gull-wing |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

