BournsPM3602-50-RCMontaggio superficie induttore
Inductor Power Wirewound 50uH/200uH 20% Iron 0.78A/0.38A 0.22Ohm/0.88Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Iron | |
| 50u|200u | |
| 20% | |
| 0.78|0.38 | |
| 0.22|0.88 | |
| 4 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 11.48 | |
| Surface Mount | |
| 11.48 | |
| 5.72 |
Make any circuit look clean and compact using this power PM3602-50-RC surface mount inductor from Bourns. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It has a tolerance of 20%. This device is made with wirewound technology. This SMD inductor has a maximum DC current of 780m|380m A with a maximum resistance of 220m|880m Ohm. It has an inductance of 50u|200u H. This product is 11.48 mm long, 5.72 mm tall and 11.48 mm deep.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.