BournsPM2120-390K-RCMontaggio superficie induttore

Inductor Power Toroid 39uH 10% 1KHz Iron 9.6A 0.014Ohm DCR Box

Save valuable space on a PCB with this power PM2120-390K-RC surface mount inductor from Bourns. This SMD inductor has an operating temperature range of -55 °C to 105 °C. This SMD inductor has a maximum DC current of 9.6 A with a maximum resistance of 14m Ohm. This product is 31 mm long, 20.83 mm tall and 25.4 mm deep. Its test frequency is 1K Hz. It has an inductance of 39u H. This device utilizes wirewound technology. It has a tolerance of 10%.

Import TariffMay apply to this part

1 pezzo: disponibili per la spedizione 2 domani

    Total$2.01Price for 1

    • disponibili per la spedizione 2 domani

      Ships from:
      Stati Uniti d'America
      Date Code:
      1733+
      Manufacturer Lead Time:
      0 settimane
      Country Of origin:
      Honduras
      • In Stock: 1 pezzo
      • Price: $2.01

    Progetta dispositivi medici guidati dall'IA

    White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.