BournsPM2120-220K-RCMontaggio superficie induttore
Inductor Power Toroid 22uH 10% 1KHz Iron 11A 0.011Ohm DCR Box
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Toroid | |
| Iron | |
| 22u | |
| 50 | |
| 10% | |
| 1K | |
| 11 | |
| 16.4 | |
| 0.011 | |
| 2 | |
| -55 | |
| 105 | |
| Box | |
| 31 | |
| Surface Mount | |
| 25.4 | |
| 20.83 |
This power PM2120-220K-RC surface mount inductor from Bourns is placed on the surface of a PCB during surface mount manufacturing processing. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 105 °C. This SMD inductor has a maximum DC current of 11 A with a maximum resistance of 11m Ohm. This product is 31 mm long, 20.83 mm tall and 25.4 mm deep. This device is made with wirewound technology. It has a tolerance of 10%. It has an inductance of 22u H. Its test frequency is 1K Hz.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

