BournsPM1812-330J-RCMontaggio superficie induttore

Inductor General Purpose Molded Wirewound 33uH 5% 2.52MHz 50Q-Factor Ferrite 0.16A 4Ohm DCR 1812 T/R

Make any circuit look clean and compact using this general purpose chip PM1812-330J-RC surface mount inductor from Bourns. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product is 4.5(Typ) mm long, 3.4 mm tall and 3.2(Typ) mm deep. It has a tolerance of 5%. This device is made with wirewound technology. It has an inductance of 33u H. Its test frequency is 2.52M Hz, while its minimum self-resonant frequency is 11M Hz. This SMD inductor has a maximum DC current of 160m A with a maximum resistance of 4 Ohm.

1.000 pezzi: disponibili per la spedizione 2 domani

    Total$101.15Price for 500

    • (500)

      disponibili per la spedizione 2 domani

      Ships from:
      Paesi Bassi
      Date Code:
      2518+
      Manufacturer Lead Time:
      16 settimane
      • In Stock: 1.000 pezzi
      • Price: $0.2023

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.