PanduitPLT1M-M30Tiranti cavi
Cable Ties, Standard Locking Heat Stabilized Nylon 6/6 Black 22mm 80N Pan-Ty®
| Compliant | |
| EAR99 | |
| Active | |
| 3926.90.9988 | |
| Automotive | Yes |
| PPAP | No |
| Standard Locking | |
| Black | |
| Heat Stabilized Nylon 6/6 | |
| 22 | |
| 80(Min) | |
| -60 | |
| 115 | |
| 99 | |
| 4.6 | |
| 3.9 | |
| Pan-Ty® |
Use this PLT1M-M30 cable tie from Panduit to reduce tangles in multiple wires and cables. This cable tie has a minimum operating temperature of -40 °C and a maximum of 115 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 99 mm long, 3.9 mm tall and 4.6 mm deep.
Sistemi di droni più intelligenti: dal progetto al decollo
Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.

