PanduitPLT1M-M109Tiranti cavi
Cable Ties, Standard Locking Polypropylene Green 22mm 49N Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 3926.90.99.89 | |
| Automotive | No |
| PPAP | No |
| Standard Locking | |
| Green | |
| Polypropylene | |
| 22 | |
| 49(Min) | |
| -60 | |
| 115 | |
| Bulk | |
| 99 | |
| 4.6 | |
| 3.9 |
Bind multiple wires using this PLT1M-M109 cable tie from Panduit, making an organized and neat setup. This cable tie has a minimum operating temperature of -40 °C and a maximum of 115 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 99 mm long, 3.9 mm tall and 4.6 mm deep.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

