PanduitPLT1.5S-CTiranti cavi
Cable Ties, Standard Locking Nylon 6/6 Natural 38mm 222N Package
| Compliant | |
| EAR99 | |
| Active | |
| 3926.90.99.89 | |
| Automotive | No |
| PPAP | No |
| Standard Locking | |
| Natural | |
| Nylon 6/6 | |
| 38 | |
| 222(Min) | |
| -60 | |
| 85 | |
| Package | |
| 157 | |
| 8 | |
| 5.6 |
Cable management has never been easier with this PLT1.5S-C cable tie from Panduit. This cable tie has a temperature range of -40 °C to 85 °C. This product is 157 mm long, 5.6 mm tall and 8 mm deep.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

