PLPC | LED Rigid Light Pipe
The PLPC series is a front panel mount rigid light pipe available in three lens diameters (1mm, 2mm, and 3mm) and multiple standard lengths for optimum design flexibility. Other variations include tint colors such as blue, green, red or yellow, as well as diffused or smoked to allow limitless design possibilities. The PLPC light pipe features simple press-fit installation into the front of the panel with crush ribs for secure retention. The PLPC light pipe sits flush to the panel surface for a sleek appearance.
Designed for use in a number of applications including:
- Industrial Robots
- Broadcast Video Equipment
- Data Center Solutions
- Transportation Power System
- Agriculture
- Telecom Infrastructure
| Compliant | |
| EAR99 | |
| Active | |
| 8547.20.00.00 | |
| Automotive | No |
| PPAP | No |
| Rigid | |
| Right Angle | |
| Round | |
| 1.3 | |
| Round | |
| 1 | |
| Polycarbonate | |
| Clear | |
| Panel | |
| Bag | |
| 2.5 | |
| 1.3 |
Sistemi di droni più intelligenti: dal progetto al decollo
Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.