| RoHS (Unione Europea) | Compliant with Exemption |
| ECCN (Stati Uniti) | EAR99 |
| Stato del componente | Active |
| Codice HTS | 8531.80.90.41 |
| Automotive | Unknown |
| PPAP | Unknown |
| Type | Indicator |
| Technology | Piezo |
| Maximum Resonant Frequency (Hz) | 3500 |
| Frequency Range (Hz) | 2500 to 3500 |
| Minimum Sound Pressure (dBA) | 80dBA |
| Minimum Operating Supply Voltage | 1.5VDC |
| Typical Operating Supply Voltage | 12VDC |
| Maximum Operating Supply Voltage | 30VDC |
| Maximum Supply Current (mA) | 12 |
| Mounting | Flange Mount |
| Termination Method | Wire Lead |
| Number of Terminals | 2 |
| Minimum Operating Temperature (°C) | -20 |
| Maximum Operating Temperature (°C) | 70 |
| Packaging | Bulk |
| Product Diameter (mm) | 9.5 |
| Product Height (mm) | 24 |