Product Description
This new and improved 7 port hub has been specially manufactured for use with the Raspberry Pi, however it will also work with any other Linux, Windows or MacOS device. The majority of USB hubs feed power back to the Raspberry Pi which can cause damage. This new hub has been modified to stop this from happening. As requested by customers these hubs are now available in three formats - UK, EU and USA.
Features
- 7x USB 2.0 Ports
- Can only be used as an active (mains powered) hub
- No backpower
- UK/EU/USA Mains power adapter included (Please choose above)
- Transfer speeds up to 480mbps
- Compatible with USB 2.0 and USB 1.1 device
Contents Include:
- 7 port powered USB hub
- 5V 2A Power supply
- USB Cable
- Stand
| Compliant | |
| EAR99 | |
| Active | |
| 8471.49.00.00 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Hub | |
| 7 | |
| USB | |
| USB 1.1/USB 2.0 | |
| No | |
| No |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.