| RoHS (Unione Europea) | Compliant |
| ECCN (Stati Uniti) | 5A992.c |
| Stato del componente | Active |
| Codice HTS | EA |
| Automotive | Unknown |
| PPAP | Unknown |
| Technology | IEEE 802.11b/g/n/ac/ax |
| Style | Module |
| Modulation Technique | 1024QAM|4096QAM |
| Maximum Data Rate (Kbps) | 4804000 |
| Maximum Operating Frequency (MHz) | 2400(Typ) |
| Typical Sensitivity | 91dBm |
| Interface | GPIO/JTAG/PCIe 3.0/UART |
| Maximum Output Power | 30dBm |
| Minimum Operating Supply Voltage (V) | 3 |
| Typical Operating Supply Voltage (V) | 3.3 |
| Maximum Operating Supply Voltage (V) | 3.6 |
| Typical Power Consumption (mW) | 15000 |
| Antenna Mounting | External |
| Wi-Fi Direct | No |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Supplier Temperature Grade | Industrial |