10-25% di sconto

Microchip TechnologyPIC24FJ256GA410-I/PTSecure Microcontrollers and TPM

Secure MCU 16bit PIC24 PIC Harvard 256KB Flash 2.5V/3.3V 100-Pin TQFP Tray

In order to make your CPU more versatile use this fantastic PIC24FJ256GA410-I/PT microcontroller from Microchip Technology. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 32 MHz. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 2 V, while its maximum is 3.6 V. This is a 16 bit processor. Its flash program memory is 256KB. This device is based on the PIC core architecture. Its ADC resolution is 12, while its DAC resolution is 10.

658 pezzi: disponibili per la spedizione 2 domani

    Total$2.83Price for 1

    • disponibili per la spedizione 2 domani

      Ships from:
      Stati Uniti d'America
      Date Code:
      2308+
      Manufacturer Lead Time:
      4 settimane
      Country Of origin:
      Thailandia
      • In Stock: 658 pezzi
      • Price: $2.833

    Progetta dispositivi medici guidati dall'IA

    White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.