Microchip TechnologyPIC18LF6490-I/PTMicrocontrollers - MCUs

MCU 8-bit PIC RISC 16KB Flash 2.5V/3.3V/5V 64-Pin TQFP Tray

Microchip Technology's PIC18LF6490-I/PT microcontroller can essentially eliminate certain components and speed up simple tasks within your circuit. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 40 MHz. Its flash program memory is 16KB. This device has a typical operating supply voltage of 2.5|3.3|5 V. Its minimum operating supply voltage of 2 V, while its maximum is 5.5 V. This is a 8 bit processor. Its ADC resolution is 10. This device is based on the PIC core architecture.

No Stock Available

Quantity Increments of 1 Minimum 160
  • Manufacturer Lead Time:
    7 settimane
    • Price: $7.072
    1. 160+$7.072
    2. 250+$7.001
    3. 500+$6.931
    4. 1000+$6.862
    5. 2000+$6.793
    6. 2500+$6.725
    7. 3000+$6.658
    8. 4000+$6.591
    9. 5000+$6.525
    10. 10000+$6.460

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.