Microchip TechnologyPIC18LF26K22-I/SSMicrocontrollers - MCUs

MCU 8-bit PIC RISC 64KB Flash 2.5V/3.3V 28-Pin SSOP Tube

With the PIC18LF26K22-I/SS microcontroller by Microchip Technology, many functions and tasks can be automated to a developer's desired specifications. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 64 MHz. This device is based on the PIC core architecture. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 1.8 V, while its maximum is 3.6 V. This is a 8 bit processor. Its ADC resolution is 10. Its flash program memory is 64KB.

195 pezzi: Spedisce domani

    Total$1.12Price for 1

    • Spedisce domani

      Ships from:
      Stati Uniti d'America
      Date Code:
      2310+
      Manufacturer Lead Time:
      6 settimane
      Country Of origin:
      Thailandia
      • In Stock: 195 pezzi
      • Price: $1.124

    Progetta dispositivi medici guidati dall'IA

    White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.