Microchip TechnologyPIC18LF2515-I/SOMicrocontrollers - MCUs

MCU 8-bit PIC RISC 48KB Flash 2.5V/3.3V/5V 28-Pin SOIC W Tube

Used in any modern day system or circuit design this PIC18LF2515-I/SO microcontroller from Microchip Technology, will make any design more versatile. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 40 MHz. This device is based on the PIC core architecture. This device has a typical operating supply voltage of 2.5|3.3|5 V. Its minimum operating supply voltage of 2 V, while its maximum is 5.5 V. Its ADC resolution is 10. Its flash program memory is 48KB. This is a 8 bit processor.

A datasheet is only available for this product at this time.

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.