Microchip TechnologyPIC18F45K22-E/PMicrocontrollers - MCUs

MCU 8-bit PIC RISC 32KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 40-Pin PDIP Tube

This PIC18F45K22-E/P microcontroller from Microchip Technology will make your CPU more versatile and quick. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has a maximum clock speed of 16 MHz. Its ADC resolution is 10. This is a 8 bit processor. Its flash program memory is 32KB. This device is based on the PIC core architecture. This device has a typical operating supply voltage of 2.5|3.3|5 V. Its minimum operating supply voltage of 1.8 V, while its maximum is 5.5 V.

176 pezzi: Spedisce domani

    Total$1.57Price for 1

    • Spedisce domani

      Ships from:
      Stati Uniti d'America
      Date Code:
      2246+
      Manufacturer Lead Time:
      6 settimane
      Country Of origin:
      Thailandia
      • In Stock: 176 pezzi
      • Price: $1.568

    Progetta dispositivi medici guidati dall'IA

    White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.