Microchip TechnologyPIC18F45J10T-I/PTMicrocontrollers - MCUs

MCU 8-bit PIC RISC 32KB Flash 2.5V/3.3V 44-Pin TQFP T/R

In order to make your CPU more versatile use this fantastic PIC18F45J10T-I/PT microcontroller from Microchip Technology. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 40 MHz. This device is based on the PIC core architecture. Its ADC resolution is 10. This is a 8 bit processor. Its flash program memory is 32KB. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 2 V, while its maximum is 3.6 V.

1.200 pezzi: Spedisce domani

    Total$1,588.80Price for 1200

    • (1200)

      Spedisce domani

      Ships from:
      Stati Uniti d'America
      Date Code:
      2340+
      Manufacturer Lead Time:
      7 settimane
      Country Of origin:
      Thailandia
      • In Stock: 1.200 pezzi
      • Price: $1.324

    Progetta dispositivi medici guidati dall'IA

    White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.