Microchip TechnologyPIC18F4580-E/PTMicrocontrollers - MCUs

MCU 8-bit PIC RISC 32KB Flash 5V 44-Pin TQFP Tray

A microcontroller is used in modern day control systems, this PIC18F4580-E/PT microcontroller from Microchip Technology is ideal for you. This microcontroller has an operating temperature range of -40 °C to 125 °C. It has a maximum clock speed of 40 MHz. Its flash program memory is 32KB. This device is based on the PIC core architecture. This is a 8 bit processor. Its ADC resolution is 10. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.2 V, while its maximum is 5.5 V.

No Stock Available

Quantity Increments of 1 Minimum 160
  • Manufacturer Lead Time:
    6 settimane
    • Price: $10.787
    1. 160+$10.787
    2. 250+$10.679
    3. 500+$10.572
    4. 1000+$10.466
    5. 2000+$10.362
    6. 2500+$10.258
    7. 3000+$10.156
    8. 4000+$10.054
    9. 5000+$9.953
    10. 10000+$9.854

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.