Microchip TechnologyPIC18F44K22T-I/MLMicrocontrollers - MCUs

MCU 8-bit PIC RISC 16KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 44-Pin QFN EP T/R

With the PIC18F44K22T-I/ML microcontroller by Microchip Technology, many functions and tasks can be automated to a developer's desired specifications. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 16 MHz. Its ADC resolution is 10. Its flash program memory is 16KB. This device is based on the PIC core architecture. This is a 8 bit processor. This device has a typical operating supply voltage of 2.5|3.3|5 V. Its minimum operating supply voltage of 1.8 V, while its maximum is 5.5 V.

No Stock Available

Quantity Increments of 1600 Minimum 1600
  • Manufacturer Lead Time:
    7 settimane
    • Price: $2.82
    1. 1600+$2.82

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.