Microchip TechnologyPIC16LF73-I/SOMicrocontrollers - MCUs

MCU 8-bit PIC RISC 7KB Flash 2.5V/3.3V/5V 28-Pin SOIC W Tube

Use this programmable PIC16LF73-I/SO microcontroller manufactured by Microchip Technology, to dress up any design. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 20 MHz. This device has a typical operating supply voltage of 2.5|3.3|5 V. Its minimum operating supply voltage of 2 V, while its maximum is 5.5 V. This device is based on the PIC core architecture. Its flash program memory is 7KB. This is a 8 bit processor. Its ADC resolution is 8.

675 pezzi: disponibili per la spedizione 3 domani

    Total$342.36Price for 135

    • (27)

      disponibili per la spedizione 3 domani

      Ships from:
      Paesi Bassi
      Date Code:
      2415+
      Manufacturer Lead Time:
      4 settimane
      Country Of origin:
      Thailandia
      • In Stock: 675 pezzi
      • Price: $2.536

    Sistemi di droni più intelligenti: dal progetto al decollo

    Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.