Microchip TechnologyPIC16LC72A-04/SOMicrocontrollers - MCUs

MCU 8-bit PIC RISC 3.5KB EPROM 3.3V/5V 28-Pin SOIC W Tube

Use this programmable PIC16LC72A-04/SO microcontroller manufactured by Microchip Technology, to dress up any design. This microcontroller has an operating temperature range of 0 °C to 70 °C. It has a maximum clock speed of 4 MHz. This is a 8 bit processor. Its ADC resolution is 8. Its eprom program memory is 3.5KB. This device has a typical operating supply voltage of 3.3|5 V. Its minimum operating supply voltage of 2.5 V, while its maximum is 5.5 V. This device is based on the PIC core architecture.

47 pezzi: Spedisce domani

    Total$4.76Price for 1

    • Spedisce domani

      Ships from:
      Stati Uniti d'America
      Date Code:
      1731+
      Manufacturer Lead Time:
      4 settimane
      Country Of origin:
      Thailandia
      • In Stock: 47 pezzi
      • Price: $4.76

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.