Microchip TechnologyPIC16F916-I/SOMicrocontrollers - MCUs

MCU 8-bit PIC RISC 14KB Flash 5V 28-Pin SOIC W Tube

Need a strong device that can control other devices in your circuit design? Look no further. This PIC16F916-I/SO microcontroller manufactured by Microchip Technology will meet and excel your needs. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 20 MHz. Its flash program memory is 14KB. This device is based on the PIC core architecture. This is a 8 bit processor. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V. Its ADC resolution is 10.

No Stock Available

Quantity Increments of 27 Minimum 189
  • Manufacturer Lead Time:
    6 settimane
    • Price: $3.54
    1. 189+$3.54

Sistemi di droni più intelligenti: dal progetto al decollo

Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.