Microchip TechnologyPIC16F874-20I/PTMicrocontrollers - MCUs

MCU 8-bit PIC RISC 7KB Flash 5V 44-Pin TQFP Tray

With the PIC16F874-20I/PT microcontroller by Microchip Technology, many functions and tasks can be automated to a developer's desired specifications. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 20 MHz. Its flash program memory is 14KB. This is a 8 bit processor. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4 V, while its maximum is 5.5 V. This device is based on the PIC core architecture. Its ADC resolution is 10.

43 pezzi: disponibili per la spedizione 2 domani

    Total$10.10Price for 1

    • disponibili per la spedizione 2 domani

      Ships from:
      Stati Uniti d'America
      Date Code:
      2306+
      Manufacturer Lead Time:
      4 settimane
      Country Of origin:
      Thailandia
      • In Stock: 43 pezzi
      • Price: $10.10

    Progetta dispositivi medici guidati dall'IA

    White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.