Microchip TechnologyPIC16F716-E/PMicrocontrollers - MCUs

MCU 8-bit PIC RISC 3.5KB Flash 3.3V/5V Automotive AEC-Q100 18-Pin PDIP Tube

With the PIC16F716-E/P microcontroller by Microchip Technology, many functions and tasks can be automated to a developer's desired specifications. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has a maximum clock speed of 20 MHz. Its ADC resolution is 8. This device is based on the PIC core architecture. This is a 8 bit processor. This device has a typical operating supply voltage of 2.5|3.3|5 V. Its minimum operating supply voltage of 2 V, while its maximum is 5.5 V. Its flash program memory is 28KB.

No Stock Available

Quantity Increments of 25 Minimum 350
  • Manufacturer Lead Time:
    4 settimane
    • Price: $2.340
    1. 350+$2.340
    2. 500+$2.317
    3. 1000+$2.293
    4. 2000+$2.271
    5. 2500+$2.248
    6. 3000+$2.239
    7. 4000+$2.216
    8. 5000+$2.194
    9. 10000+$2.139
    10. 20000+$2.081

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.