25-50% di sconto

Microchip TechnologyPIC16F1936-I/SOMicrocontrollers - MCUs

MCU 8-bit PIC RISC 14KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 28-Pin SOIC W Tube

In order to make your CPU more versatile use this fantastic PIC16F1936-I/SO microcontroller from Microchip Technology. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 32 MHz. This device has a typical operating supply voltage of 2.5|3.3|5 V. Its minimum operating supply voltage of 1.8 V, while its maximum is 5.5 V. Its ADC resolution is 10. Its flash program memory is 14KB. This is a 8 bit processor. This device is based on the PIC core architecture.

178 pezzi: Spedisce domani

    Total$2.11Price for 1

    • Spedisce domani

      Ships from:
      Stati Uniti d'America
      Date Code:
      2250+
      Manufacturer Lead Time:
      6 settimane
      Country Of origin:
      Thailandia
      • In Stock: 178 pezzi
      • Price: $2.107

    Progetta dispositivi medici guidati dall'IA

    White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.