Diodes IncorporatedPI6LC48P02LIEXGeneratori e sintetizzatori clock
Clock Generator 23.33MHz to 28.33MHz-IN 226.67MHz-OUT 20-Pin TSSOP T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 2 | |
| 23.33 to 28.33 | |
| 226.67 | |
| 52(Max) | |
| Crystal|LVCMOS|LVTTL | |
| LVPECL | |
| 2.375 | |
| 3.63 | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1 |
| Package Width | 4.4 |
| Package Length | 6.5 |
| PCB changed | 20 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 20 | |
| Lead Shape | Gull-wing |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

