Diodes IncorporatedPI6CBE33085ZLIEXZero Delay Buffer
Zero Delay Buffer 8-Out HCSL Differential 48-Pin TQFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Clock Buffer | |
| 1 | |
| 8 | |
| 1 | |
| No | |
| 1 | |
| 400 | |
| 1 | |
| 400 | |
| 1 | |
| 50 | |
| 300 | |
| 1000 | |
| No | |
| 55 | |
| HCSL | |
| HCSL | |
| Differential | |
| Differential | |
| 3.135 | |
| 3.3 | |
| 3.465 | |
| 110 | |
| -40 | |
| 85 | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 0.83 |
| Package Width | 6 |
| Package Length | 6 |
| PCB changed | 48 |
| Standard Package Name | QFN |
| Supplier Package | TQFN EP |
| 48 | |
| Lead Shape | No Lead |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
