Diodes IncorporatedPI3C3125QEXInterruttore bus
Bus Switch 4-Element 4-IN 16-Pin QSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Bus Switch | |
| 1 x 1:1 | |
| 4 | |
| 4 | |
| 4 | |
| 9.8 | |
| CMOS | |
| 0.25@3.3V | |
| 8(Typ) | |
| -120 | |
| 120 | |
| 2.5|3.3 | |
| 3.63 | |
| 500 | |
| 260 | |
| 50 | |
| 500 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 3.99(Max) mm |
| Package Length | 5(Max) mm |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | QSOP |
| 16 | |
| Lead Shape | Gull-wing |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

