EatonPHV-5R4V505-RDoppio strato elettrico del condensatore - Supercondensatori
Cap Supercap 5F 5.4V -10% to 30% ( 21.3 X 11 X 32.5mm ) Radial 5.3mm 28uA 0.07 Ohm 1000h 65°C Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8532.29.00.40 | |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | No |
| PPAP | No |
| 5F | |
| -10% to 30% | |
| 5.4VDC | |
| 0.07 | |
| Ultra Low | |
| 28 | |
| 1000 | |
| Polar | |
| -40 | |
| 65 | |
| High Power|Ultra Low ESR | |
| Radial | |
| 2 | |
| Bulk | |
| 21.3 X 11 X 32.5 | |
| 21.3(Max) | |
| 11(Max) | |
| 32.5(Max) | |
| 6.8 | |
| 0.6 | |
| Through Hole | |
| 5.3 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.