| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Microphone | |
| Class-AB | |
| Differential | |
| 1-Channel Mono | |
| ±4.75|-4.75 | |
| ±5|-5 | |
| ±5.25|-5.25 | |
| 2@-5V/40@±5V | |
| Triple | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2(Max) - 0.05(Min) |
| Package Width | 5.3 |
| Package Length | 8.2 |
| PCB changed | 24 |
| Standard Package Name | SO |
| Supplier Package | SSOP |
| 24 | |
| Lead Shape | Gull-wing |
Use the PGA2505IDBR class D amplifier from Texas Instruments for a quick boost in output volume in your application. It has a differential input signal and a differential output signal. It has a 1-channel mono output. Its typical dual supply voltage is ±5|-5 V, with a minimum of ±4.75|-4.75 V and maximum of ±5.25|-5.25 V. This audio amplifier has a temperature range of -40 °C to 85 °C. This device uses three power supplies.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.