VicorPFM4414BB6M48D0T04Alimentazione da CA a CC
AC/DC Power Supply Single-OUT 48V 8.33A 400W 4-Pin
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Enclosed | |
| White and Black | |
| AC/DC | |
| 1 | |
| Fixed | |
| 48 | |
| 8.33 | |
| 400 | |
| 85 | |
| 264 | |
| 0.3% | |
| 0.3% | |
| 47 to 63 | |
| 92(Typ) | |
| No | |
| Pin Terminal Block | |
| Pin Terminal Block | |
| No | |
| No | |
| -40 | |
| 100 | |
| Mounting | Chassis |
| Package Height | 9.3 |
| Package Width | 35.54 |
| Package Length | 719.69 |
| PCB changed | 4 |
| 4 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

