| RoHS (Unione Europea) | Compliant with Exemption |
| ECCN (Stati Uniti) | EAR99 |
| Stato del componente | Active |
| Codice HTS | 8504.40.95.80 |
| Automotive | No |
| PPAP | No |
| Type | Switching |
| Style | Enclosed |
| Input/Output Type | AC/DC |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage (V) | 12 |
| Output Current (A) | 125(Typ) |
| Output Power (W) | 1500(Typ) |
| Minimum AC Input Voltage (V) | 90 |
| Maximum AC Input Voltage (V) | 264 |
| Minimum DC Input Voltage (V) | 180 |
| Maximum DC Input Voltage (V) | 350 |
| Line Regulation | 40mV(Typ) |
| Load Regulation | 80mV(Typ) |
| Maximum Input Current (A) | 15(rms) |
| Input Frequency (Hz) | 47 to 64 |
| Tolerance (%) | ±0.5 |
| Efficiency (%) | 94(Typ) |
| Configurable | No |
| Input Connector Type | IEC 320 C14 |
| Power Indicator | Yes |
| Ripple and Noise | 150mV(Max) |
| Medical | No |
| Minimum Operating Temperature (°C) | 0 |
| Maximum Operating Temperature (°C) | 45 |
| Mounting | Rack |
| Package Height | 39 |