| RoHS (Unione Europea) | Not Compliant |
| Stato del componente | Obsolete |
| Codice HTS | 8533.21.00.20 |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | No |
| PPAP | No |
| Type | Network |
| Number of Resistors | 2 |
| Resistance Value (Ohm) | 2.4K/30 |
| Tolerance | 0.5% |
| Maximum Voltage Rating (V) | 100 |
| Power Rating (W) | 0.25 (1/4) |
| Power Rating per Resistor (W) | 0.125 (1/8) |
| Technology | Thin Film |
| Minimum Operating Temperature (°C) | -65 |
| Maximum Operating Temperature (°C) | 150 |
| Temperature Coefficient (ppm/°C) | ±25 |
| Temperature Range @ Derated Power (°C) | 70 to 150 |
| Circuit Designator | VOLT/D |
| Case Size | 1206 |
| Termination Style | Concave |
| Number of Terminals | 3 |
| Packaging | Tape and Reel |
| Package Type | SMD |
| Package Shape | Rectangular |
| Package/Case | 1206 |
| Product Length (mm) | 3.2 |
| Product Depth (mm) | 1.6 |
| Product Height (mm) | 0.61 |
| Mounting | Surface Mount |