| RoHS (Unione Europea) | Compliant with Exemption |
| ECCN (Stati Uniti) | EAR99 |
| Stato del componente | Active |
| Codice HTS | EA |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | No |
| PPAP | No |
| Resistance Value (Ohm) | 1.8K |
| Tolerance | 1% |
| Maximum Voltage Rating (V) | 700 |
| Power Rating (W) | 3|100 |
| Technology | Thin Film |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 175 |
| Temperature Coefficient (ppm/°C) | ±50 |
| Temperature Range @ Derated Power (°C) | 25 to 175 |
| Fail Safe Fusible Resistor | No |
| Flame-Proof Support | No |
| Termination Style | Radial |
| Number of Terminals | 2 |
| Terminal Pitch (mm) | 10.9 |
| Termination Forming | Not Formed |
| Package Type | TO-247 |
| Package Shape | Rectangular |
| Package/Case | TO-247 |
| Product Length (mm) | 16 |
| Product Depth (mm) | 4.8 |
| Product Height (mm) | 20 |
| Product Weight (g) | 6.3 |
| Lead Diameter (mm) | 0.8 |
| Lead Length (mm) | 14.5 |
| Mounting | Through Hole |