Pulse Electronics CorporationPF0560.252NLTMontaggio superficie induttore
Inductor Power Shielded Wirewound 2.5uH 30% 100KHz 6.1A 0.0105Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| 2.5u | |
| 30% | |
| 100K | |
| 6.1 | |
| 7.5 | |
| 0.0105 | |
| >40M | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 10.4 | |
| Surface Mount | |
| 10.3 | |
| 4 |
An ideal space-saving electronic component is this power PF0560.252NLT surface mount inductor from Pulse. This SMD inductor has an operating temperature range of -40 °C to 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device utilizes wirewound technology. This SMD inductor has a maximum DC current of 6.1 A with a maximum resistance of 10.5m Ohm. Its test frequency is 100K Hz, while its minimum self-resonant frequency is >40M Hz. This product is 10.4 mm long, 4 mm tall and 10.3 mm deep. It has an inductance of 2.5u H.
Sistemi di droni più intelligenti: dal progetto al decollo
Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.

